
1A fixed positive linear voltage regulator with 1.8V output voltage. Features 1% accuracy, 1.07V dropout voltage, and 70dB high PSRR. Operates from 3.2V to 20V input voltage with a maximum output current of 1A. Packaged in a DPAK surface mount case, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1117DT18RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117DT18RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Height | 2.51mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.87V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT18RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
