
The NCV1117DT20RK is a 2V fixed output linear voltage regulator with a maximum output current of 1A. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 20V and a power supply rejection ratio of 70dB. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Sign in to ask questions about the Onsemi NCV1117DT20RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117DT20RK technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 4.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117DT20RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
