
Fixed 3.3V linear voltage regulator, 1A output current, with a wide input voltage range of 4.75V to 15V. Features high power supply rejection ratio (PSRR) and a low dropout voltage of 1.07V nominal. Operating temperature range from -40°C to 125°C, AEC-Q100 screened. Housed in a 2-terminal R-PSSO-G2 package.
Onsemi NCV1117DT33T4G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.07 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0045 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 1.2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1117DT33T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.