
The NCV1117DT33T5 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 1A. It operates over a temperature range of -40 to 125°C and is packaged in the TO-252-3 surface mount package. The device has a maximum input voltage of 20V and a power supply rejection ratio of 64dB. It is not RoHS compliant and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1117DT33T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117DT33T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
