
High PSRR linear voltage regulator, 3.3V fixed output, 1A output current with 1% accuracy. Features a 1.07V dropout voltage and a maximum input voltage of 20V. Packaged in a DPAK surface mount case, this component operates from -40°C to 125°C and is RoHS compliant. Ideal for automotive applications with AEC-Q100 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1117DT33T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Height | 2.38mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT33T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
