
Adjustable positive linear voltage regulator, 1A output current, featuring 1.07V dropout voltage and 1% accuracy. This surface mount device offers a wide input voltage range up to 20V and an adjustable output voltage from 1.25V to 18.8V. With a high Power Supply Rejection Ratio (PSRR) of 73dB, it operates across a temperature range of -40°C to 125°C and is housed in a DPAK package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1117DTARKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117DTARKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DTARKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
