
Fixed 2V positive linear voltage regulator with 1A output current and 1% accuracy. Features a low dropout voltage of 1.07V and high 70dB PSRR. Operates from -40°C to 125°C with a maximum input voltage of 20V. Packaged in a SOT-223 (TO-261-4) surface mount package, supplied on a 4000-piece tape and reel. Automotive AEC-Q100 qualified and RoHS compliant.
Sign in to ask questions about the Onsemi NCV1117ST20T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117ST20T3G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.07V |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST20T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
