The NCV1117ST33T3 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 1A. It operates from an input voltage of up to 20V and has a maximum operating temperature of 125°C. The device is packaged in a TO-261-4 surface mount package and is not RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Onsemi NCV1117ST33T3 technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117ST33T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
