
3.3V fixed output linear voltage regulator, capable of 1A maximum output current. Features 1% output voltage accuracy and a high 64dB Power Supply Rejection Ratio (PSRR). Operates with a 1.07V dropout voltage and a wide input voltage range from 2.4V to 20V. Packaged in a SOT-223 surface mount case, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi NCV1117ST33T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Height | 1.69mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST33T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
