
Linear voltage regulator offering a fixed 5V output with 1A output current and a maximum output current of 2.2A. Features a 1% accuracy, 61dB PSRR, and a dropout voltage of 1.07V. Operates with a minimum input voltage of 6.5V and a maximum input voltage of 20V. Packaged in a SOT-223 surface-mount case, this lead-free and RoHS-compliant component is suitable for automotive applications.
Sign in to ask questions about the Onsemi NCV1117ST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117ST50T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Height | 1.69mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
