
The NCV1117STAT3 is an adjustable linear voltage regulator with a maximum output current of 1A and a maximum output voltage of 18.8V. It is packaged in a TO-261-4 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It is part of the Automotive, AEC-Q100 series and has a power supply rejection ratio of 73dB.
Sign in to ask questions about the Onsemi NCV1117STAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1117STAT3 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 10mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117STAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
