
The NCV1124DR2G is a linear regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 4.5V and 5.5V and has an operating supply current of 5mA. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is RoHS compliant and has a package quantity of 2500 units per reel. The NCV1124DR2G is suitable for use in automotive applications and is AEC-Q100 compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1124DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 11uA |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current | 1.6mA |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1124DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
