The NCV1397ADR2G is a dual DC/DC controller from Onsemi, featuring a 15-pin SOP package and a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40C to 125C and is designed to handle input voltages between 11.3V and 20V. The device has a single function and 15 terminals, with a terminal position of DUAL. It meets the AEC-Q100 standard for automotive applications.
Sign in to ask questions about the Onsemi NCV1397ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV1397ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 11.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1397ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.