Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV1406SNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Efficiency | 87% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.19V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1406SNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV1406SNT1G
Onsemi product discontinuance notice PD24582Z detailing end-of-life schedules, last time buy dates, and replacement parts for various NCV, AR, and ASX series components.
