Onsemi NCV1455BDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1455BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
