
Single-channel operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This CMOS amplifier offers a 900kHz gain bandwidth product and a 1.2V/µs slew rate. With a maximum dual supply voltage of 3.5V and a minimum of 450mV, it operates across a wide temperature range of -40°C to 125°C. The device boasts a 60dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 10pA. Supplied in a TSOP package on a 3000-piece tape and reel.
Onsemi NCV2002SN1T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 86mA |
| Output Current per Channel | 128mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.2V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2002SN1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
