The NCV20062DTBR2G is an automotive-grade dual operational amplifier from Onsemi. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3.3V to 7V. The device features a slew rate of 1.2V/μs and a common-mode reject ratio of 76dB. It is available in an 8-pin TSSOP package, measuring 3mm in width and 4.4mm in length.
Onsemi NCV20062DTBR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20062DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.