
The NCV20071SN2T1G is an operational amplifier from Onsemi with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V and a maximum supply voltage of 40V. The amplifier has a maximum input offset voltage of 4000 microvolts and a maximum average bias current of 1.5 microamperes. It also features a slew rate of 2.7 volts per microsecond and a unity gain bandwidth of 3200 kilohertz. The device is compliant with AEC-Q100 and is packaged in a TSSOP-5 package.
Onsemi NCV20071SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 2.7 |
| Unity Gain BW-Nom | 3200 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20071SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.