Single operational amplifier featuring rail-to-rail input and output capabilities, operating with a supply voltage up to 6V. This voltage-feedback amplifier offers a nominal unity gain bandwidth of 1.2 MHz and a slew rate of 0.4 V/µs. Designed for automotive applications with an operating temperature range of -40°C to +25°C, it boasts a maximum input offset voltage of 4mV and a minimum voltage gain of 19952.62. The device is housed in a 5-terminal R-PDSO-G5 package, consuming a maximum supply current of 0.07mA, and is AEC-Q100 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV20081SN3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV20081SN3T1G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0011 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20081SN3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.