Single operational amplifier featuring rail-to-rail input and output capabilities. This voltage-feedback amplifier offers a unity gain bandwidth of 1200 kHz and a slew rate of 0.4 V/µs. Designed for automotive applications with an AEC-Q100 screening level, it operates across a supply voltage range of 3.3V nominal, up to a maximum of 6V. The device has a maximum supply current of 0.07 mA and a maximum input offset voltage of 4000 µV. Packaged in a 5-terminal R-PDSO-G5 (SOT-23-5) with dimensions of 1.25mm width and 2mm length, it supports a temperature range of -40°C to +25°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV20081SQ3T2G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0011 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.