
The NCV210RSQT2G is an automotive special purpose amplifier from Onsemi, featuring a 6-terminal package with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 2.2V to 5V nominal and 2.2V to 26V maximum. The amplifier is available in a 6-pin R-PDSO-G6 package type SC.
Onsemi NCV210RSQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV210RSQT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.