
The NCV214RSQT2G is a specialized IC designed for automotive applications, featuring a 6-terminal package and operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V and can handle a maximum supply voltage of 26V, with a minimum supply voltage of 2.2V. The IC is packaged in a TSSOP-6 package type, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV214RSQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV214RSQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV214RSQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.