Automotive-grade operational amplifier featuring a 2 MHz unity gain bandwidth and 1.6 V/µs slew rate. This zero-drift amplifier offers a maximum input offset voltage of 25 µV and a typical bias current of 0.5 nA at 25°C. Designed with a voltage-feedback architecture, it provides a minimum voltage gain of 1.78 million and a nominal common-mode rejection ratio of 130 dB. Operating across a temperature range of -40°C to 125°C, this 5-terminal device is housed in a 1.5 x 3 mm JEDEC R-PDSO-G5 package.
Checking distributor stock and pricing after the page loads.
Onsemi NCV21911SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.57 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 1778279 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0035 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.