
The NCV2202SN2T1G is a general purpose diode from Onsemi, packaged in the SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The diode has a maximum supply voltage of 6V and a maximum output current of 70mA. It features a propagation delay of 800ns and a quiescent current of 15uA. The device is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NCV2202SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV2202SN2T1G technical specifications.
| Package/Case | SOT-23-5 |
| Hysteresis | 8mV |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Propagation Delay | 800ns |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2202SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.