
The NCV2250SN2T1G is an automotive-grade comparator from Onsemi with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin terminal position and a JEDEC package code of R-PDSO-G5. The device measures 1.5mm in width and 3mm in length. It operates on a nominal supply voltage of 5V with a maximum supply current of 0.25mA and a maximum supply voltage limit of 6V. The comparator has a maximum input offset voltage of 6000mV and an average bias current of 0.001mA. It is screened to AEC-Q100 standards.
Onsemi NCV2250SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV2250SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.