
The NCV2574DW-ADJR2 is a surface-mount adjustable DC/DC regulator from Onsemi. It operates within a temperature range of -40°C to 125°C and can supply up to 500mA of output current. The device has a maximum input voltage of 40V and an output voltage of 37V. The NCV2574DW-ADJR2 is available in a SOIC-16 package and is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Onsemi NCV2574DW-ADJR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
