
Adjustable DC-DC buck regulator with a 500mA output current capability. Features an adjustable output voltage range from 1.23V to 37V, with a maximum input voltage of 40V. Operates at a 52kHz switching frequency and is housed in a halogen-free, lead-free SOIC package for surface mounting. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV2574DW-ADJR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
