Dual operational amplifier featuring a 3MHz unity gain bandwidth and 2.7V/µs slew rate. This CMOS op-amp operates from a 5V nominal supply voltage, with a maximum limit of 36V, and consumes a maximum supply current of 1.4mA. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 125°C. The 8-terminal device, housed in an R-PDSO-G8 package, boasts a voltage gain of 63095.73445 and a common-mode reject ratio of 125.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV272DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 2.7 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 63095.73445 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000075 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV272DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.