
Quad comparator IC featuring 4 independent comparator elements. Operates with a wide supply voltage range from 1.5V to 36V. Offers a maximum input offset voltage of 7mV and a response time of 1.3µs. Maximum power dissipation is 1W with a maximum supply current of 2mA. Packaged in a 14-pin SOIC surface-mount package.
Sign in to ask questions about the Onsemi NCV2901DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV2901DR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2901DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
