Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV300LSN28T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV300LSN28T1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.856V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 2.8V |
| Undervoltage Threshold | 2.74V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV300LSN28T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.