
Surface mount voltage detector with a 2.8V threshold, offering 2% accuracy. Features a 1.3µA maximum supply current and operates from 800mV to 10V. This simple reset/power-on reset IC provides active low totem-pole output and is available in a TSOP package. Designed for halogen-free and lead-free environments, it operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV300LSN28T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.856V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.74V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
