1.2V voltage detector IC with active-low reset, featuring a 2% accuracy and a reset threshold range of 1.176V to 1.224V. This surface-mount component operates from 800mV to 10V, with a low nominal supply current of 450nA. Packaged in a compact TSOP-5 case (3mm x 1.5mm x 1.05mm), it is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV301LSN12T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.224V |
| Min Reset Threshold Voltage | 1.176V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.224V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.176V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.