
Automotive processor supervisor with a 4.5V reset threshold, featuring active low/open drain output. This surface-mount integrated circuit operates from 0.8V to 10V with a maximum supply current of 1.4 µA. It includes power fail detection and battery backup switching capabilities. Housed in a 5-pin TSOP package with gull-wing leads, it measures 3.15mm(Max) x 1.65mm(Max) x 1mm(Max) and operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV301LSN45T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV301LSN45T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 1.65(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.410 4V |
| Typical Reset Threshold Voltage | 4.5V |
| Maximum Reset Threshold Voltage | 4.59V |
| Min Operating Supply Voltage | 0.8V |
| Max Operating Supply Voltage | 10V |
| Maximum Supply Current | 1.4uA |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV301LSN45T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.