Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV303LSN12T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV303LSN12T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.224V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.176V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN12T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.