
This voltage detector IC features a 1.5V threshold voltage with 2% accuracy, monitoring a single voltage input. It provides an active low reset signal and operates within a supply voltage range of 800mV to 10V. The device boasts a low nominal supply current of 450nA and a maximum operating temperature of 125°C. Packaged in a SOT-23-5 surface mount configuration, it is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCV303LSN15T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
