
The NCV303LSN22T1G is a simple reset/power-on reset IC from Onsemi. It is designed to monitor a single voltage and provide an active low reset signal when the supply voltage falls below a threshold of 2.2V. The IC operates over a temperature range of -40°C to 125°C and is packaged in a TSOP package. It is lead-free and halogen-free, and is compliant with RoHS regulations. The IC is suitable for use in a variety of applications where a simple reset function is required.
Sign in to ask questions about the Onsemi NCV303LSN22T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV303LSN22T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN22T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
