The NCV303LSN36T1G is a surface mount simple reset/power-on reset voltage detector from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device monitors a single voltage and has a threshold voltage of 3.6V. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Onsemi NCV303LSN36T1G technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.672V |
| Min Reset Threshold Voltage | 3.528V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN36T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.