The NCV303LSN49T1G is a simple reset/power-on reset voltage detector from Onsemi. It operates over a temperature range of -40°C to 125°C and is available in a TSOP package. The device monitors a single voltage and provides an active low reset signal. It is RoHS compliant and lead-free, with a nominal supply current of 530nA.
Onsemi NCV303LSN49T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.998V |
| Min Reset Threshold Voltage | 4.802V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 530nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN49T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
