
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz, 5X6MM, .5MM PITCH, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV3163MNR2G technical specifications.
| Package/Case | DFN |
| Efficiency | 83% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
