
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| RoHS | Compliant |
These are design resources that include the Onsemi NCV317LBDG
Product discontinuance notice from Onsemi for various components including LDO regulators, MOSFETs, and comparators with last time buy and ship dates in 2020.
