
The NCV317LBZG is an adjustable linear voltage regulator with a maximum output voltage of 37V and an output current of 100mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It features a power supply rejection ratio of 80dB and a reference voltage of 1.3V.
Onsemi NCV317LBZG technical specifications.
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317LBZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
