
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV317LBZRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317LBZRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
