
Adjustable positive linear voltage regulator, 500 mA output current, 2% accuracy, and 65 dB high PSRR. Features a maximum input voltage of 40V and a maximum output voltage of 37V, with an adjustable output from 1.2V. Operates within a temperature range of -40°C to 125°C. Packaged in a DPAK surface mount case, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV317MABDTRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317MABDTRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
