
Adjustable positive linear voltage regulator, 500mA output current, with a 1.25V reference voltage and 65dB high PSRR. Features a 4% accuracy, 1.2V to 37V adjustable output voltage range, and a maximum input voltage of 40V. Operates from -40°C to 125°C and is housed in a TO-252-3 surface mount package. This RoHS and Halogen Free component is supplied on tape and reel, with 2500 units per reel.
Onsemi NCV317MBDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317MBDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
