
Industrial-grade operational amplifier featuring rail-to-rail output and a single function. This CMOS op-amp operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 0.35mA, offering micropower consumption. It boasts a unity gain bandwidth of 1000kHz and a slew rate of 1V/µs, with a minimum voltage gain of 10000. Designed for a wide temperature range of -40°C to +85°C, this 5-terminal device utilizes a voltage-feedback architecture and is AEC-Q100 screened. The component is housed in a R-PDSO-G5 package with dimensions of 3mm x 1.5mm.
Sign in to ask questions about the Onsemi NCV321SN3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV321SN3T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV321SN3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.