
Surface mount voltage supervisor with an undervoltage sensing circuit, featuring a 4.6V threshold voltage. This power management IC monitors a single voltage, offering an active low open collector output and a reset function. Designed for 5.0V systems, it operates within a 1V to 6.5V supply voltage range and has a maximum power dissipation of 625mW. The component is housed in a halogen-free, lead-free SOIC-8 narrow body package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV33064D-5R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV33064D-5R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33064D-5R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
