
Voltage detector IC with a 4.6V threshold voltage, designed for 5.0V systems. Features active low open collector output for undervoltage sensing, with a reset threshold range of 4.5V to 4.7V. Operates from 1V to 6.5V supply voltage, consuming 390uA operating current. Packaged in a halogen-free, lead-free MSOP surface mount package, 3.1mm x 3.1mm x 0.95mm, on a 4000-piece tape and reel. Maximum power dissipation is 520mW, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV33064DM-5R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV33064DM-5R2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33064DM-5R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
