Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Checking distributor stock and pricing after the page loads.
Onsemi NCV33064P-5RA technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.