
The NCV33064P-5RAG is a simple reset/power-on reset voltage detector from Onsemi, packaged in a TO-92-3 through-hole package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS. The device has a maximum power dissipation of 625mW and a threshold voltage of 4.6V. It is designed to detect undervoltage and overvoltage conditions, with thresholds of 4.61V and 4.7V, respectively. The device is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCV33064P-5RAG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
