Onsemi NCV33064P-5RPG technical specifications.
| Package/Case | TO-92-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 625mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33064P-5RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
